109120 | Riegler
Push-in fitting, L 20.9 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109120
Order No.: 63G212
EAN: 4047322022552
MPN:
109120
122.014-6
Unit Price (€ / pc.)
2.3562 € *
Available: 10 pcs.
Available in 3 Days: 8,867 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
5 pcs.
2.2253 €
10 pcs.
2.0706 €
25 pcs.
1.9278 €
50 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Straight push-in fitting, 109120, Riegler
This fitting is designed for a straight push-in connection, suitable for hoses with an outer diameter of 6 mm. It has a maximum pressure rating of 15 bar for short-term use and features a G 1/4 thread.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 6 mm | |
Thread size | G1/4 | |
Length | 20.9 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | Steckverschraubung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |