109121 | Riegler
Push-in fitting, L 23 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109121
Order No.: 63G213
EAN: 4047322022569
MPN:
109121
122.014-8
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 3 Days: 9,095 pcs.
Leadtime: On Request **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
5 pcs.
2.4395 €
10 pcs.
2.2610 €
25 pcs.
2.1063 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Straight push-in fitting, 109121, Riegler
This fitting is designed for a straight push-in connection, suitable for hoses with an outer diameter of 8 mm. It has a maximum pressure rating of 15 bar for short-term use and features a G 1/4 thread.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 8 mm | |
Thread size | G1/4 | |
Length | 23 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | Steckverschraubung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |