109126 | Riegler

Push-in fitting, L 25.9 mm, 10 bar, plastic/brass, for hose outer Ø 10 mm, 109126

Order No.: 63G221
EAN: 4047322022606
MPN:
109126
122.038-10
109126 Riegler Fittings and Accessories Image 1
109126 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 3 Days: 2,724 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
5 pcs.
3.2725 €
10 pcs.
3.0464 €
25 pcs.
2.8441 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight push-in fitting, 109126, Riegler

This fitting is designed for a straight push-in connection, suitable for hoses with an outer diameter of 10 mm. It has a maximum pressure rating of 15 bar for short-term use and features a G 3/8 thread.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 10 mm
Thread size G3/8
Length 25.9 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type Steckverschraubung
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No