109261 | Riegler

L push-in fitting, L 18.8 mm, 10 bar, plastic/brass, for hose outer Ø 4 mm, 109261

Order No.: 63G239
EAN: 4047322023238
MPN:
109261
125.018-4
109261 Riegler Fittings and Accessories Image 1
109261 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Available in 3 Days: 5,461 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
5 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-in L-fitting, 109261, Riegler

The L-fitting for hose exterior Ø 4 mm, with a G 1/8 o. rotating connection, is designed for short-term maximum pressure of 15 bar.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 4 mm
Thread size G1/8
Length 18.8 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type L-Steckverschraubung
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No