109263 | Riegler
L push-in fitting, L 22.5 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109263
Order No.: 63G238
EAN: 4047322023252
MPN:
109263
125.018-8
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Available in 3 Days: 7,553 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
5 pcs.
3.3915 €
10 pcs.
3.2130 €
25 pcs.
3.0107 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-in L-fitting, 109263, Riegler
The L-fitting for hose exterior Ø 8 mm, with a G 1/8 o. rotating connection, is designed for short-term maximum pressure of 15 bar.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 8 mm | |
Thread size | G1/8 | |
Length | 22.5 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | L-Steckverschraubung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |