109265 | Riegler
L push-in fitting, L 18.8 mm, 10 bar, plastic/brass, for hose outer Ø 4 mm, 109265
Order No.: 63G236
EAN: 4047322023207
MPN:
109265
125.014-4
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 3 Days: 543 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
5 pcs.
3.2725 €
10 pcs.
3.0464 €
25 pcs.
2.8441 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-in L-fitting, 109265, Riegler
The L-fitting for hose exterior Ø 4 mm, with a G 1/4 o. rotating connection, is designed for short-term maximum pressure of 15 bar.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 4 mm | |
Thread size | G1/4 | |
Length | 18.8 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | L-Steckverschraubung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |