109267 | Riegler

L push-in fitting, L 22.5 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109267

Order No.: 63G235
EAN: 4047322023221
MPN:
109267
125.014-8
109267 Riegler Fittings and Accessories Image 1
109267 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 3 Days: 8,452 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
5 pcs.
3.5462 €
10 pcs.
3.3677 €
25 pcs.
3.1535 €
50 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-in L-fitting, 109267, Riegler

The L-fitting for hose exterior Ø 8 mm, with a G 1/4 o. rotating connection, is designed for short-term maximum pressure of 15 bar.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 8 mm
Thread size G1/4
Length 22.5 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type L-Steckverschraubung
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No