109271 | Riegler
L push-in fitting, L 22.5 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109271
Order No.: 63G241
EAN: 4047322023290
MPN:
109271
125.038-8
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Available in 3 Days: 1,747 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
5 pcs.
4.0579 €
10 pcs.
3.8437 €
25 pcs.
3.5938 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-in L-fitting, 109271, Riegler
The L-fitting for hose exterior Ø 8 mm, with a G 3/8 o. rotating connection, is designed for short-term maximum pressure of 15 bar.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 8 mm | |
Thread size | G3/8 | |
Length | 22.5 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | L-Steckverschraubung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |