109793 | Riegler
Hose connector, L 33 mm, 10 bar, plastic/brass, for hose outer Ø 4 mm, 109793
Order No.: 63G208
EAN: 4047322026116
MPN:
109793
135.004
Unit Price (€ / pc.)
3.4748 € *
Available: 5 pcs.
Available in 3 Days: 6,763 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
5 pcs.
3.2725 €
10 pcs.
3.0464 €
25 pcs.
2.8441 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Straight push-in connector, 109793, Riegler
This connector is designed for hoses with an outer diameter of 4 mm, with a maximum short-term pressure of 15 bar. It is made of plastic with nickel-plated brass components.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 4 mm | |
Length | 33 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | Schlauchverbinder |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |