109802 | Riegler

Hose connector, L 34.5 mm, 10 bar, plastic/brass, for hose outer Ø 8/6 mm, 109802

Order No.: 63G209
EAN: 4047322026185
MPN:
109802
136.0806
109802 Riegler Fittings and Accessories Image 1
109802 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 15 pcs.
Available in 3 Days: 8,165 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
5 pcs.
3.5343 €
10 pcs.
3.3439 €
25 pcs.
3.1297 €
50 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight push-in connector, 109802, Riegler

This connector is designed for straight insertion, with a reduction feature, suitable for hoses with an outer diameter of 8/6 mm. It can withstand a maximum short-term pressure of 15 bar.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 8/6 mm
Length 34.5 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type Schlauchverbinder
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No