109804 | Riegler

Hose connector, L 39.4 mm, 10 bar, plastic/brass, for hose outer Ø 10/8 mm, 109804

Order No.: 63G204
EAN: 4047322026192
MPN:
109804
136.1008
109804 Riegler Fittings and Accessories Image 1
109804 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 10 pcs.
Available in 3 Days: 3,551 pcs.
Leadtime: On Request **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5815 €
10 pcs.
4.3435 €
25 pcs.
4.0579 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight push-in connector, 109804, Riegler

This connector is designed for straight insertion, with a reduction feature, suitable for hoses with an outer diameter of 10/8mm. It can withstand a maximum short-term pressure of 15 bar.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 10/8 mm
Length 39.4 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type Schlauchverbinder
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No