109814 | Riegler

L-connector, L 17.5 mm, 10 bar, plastic/brass, for hose outer Ø 4 mm, 109814

Order No.: 63G233
EAN: 4047322026246
MPN:
109814
137.004
109814 Riegler Fittings and Accessories Image 1
109814 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 3 Days: 525 pcs.
Leadtime: On Request **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
5 pcs.
3.2725 €
10 pcs.
3.0464 €
25 pcs.
2.8441 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-in L-connector, 109814, Riegler

The L-connector for hoses with an outer diameter of 4 mm is designed for short-term maximum pressure of 15 bar. It is made of a combination of plastic and nickel-plated brass for durability and reliability.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 4 mm
Length 17.5 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type L-Steckverbindung
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No