109815 | Riegler

L-connector, L 18.7 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109815

Order No.: 63G231
EAN: 4047322026253
MPN:
109815
137.006
109815 Riegler Fittings and Accessories Image 1
109815 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Available in 3 Days: 5,714 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
5 pcs.
3.3915 €
10 pcs.
3.2130 €
25 pcs.
3.0107 €
50 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-in L-connector, 109815, Riegler

The L-connector for hoses with an outer diameter of 6 mm is designed for short-term maximum pressure of 15 bar. It is made of a combination of plastic and nickel-plated brass for durability and reliability.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 6 mm
Length 18.7 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type L-Steckverbindung
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No