109878 | Riegler

Hose connector, L 41.5 mm, 10 bar, plastic/brass, for hose outer Ø 6 mm, 109878

Order No.: 63G201
EAN: 4047322028721
MPN:
109878
143.0608
109878 Riegler Fittings and Accessories Image 1
109878 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Available in 3 Days: 2,798 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
5 pcs.
3.5343 €
10 pcs.
3.3439 €
25 pcs.
3.1297 €
50 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Straight push-in connector, 109878, Riegler

The red plug nipple with a straight push-in connector is designed for a hose with an exterior diameter of 6mm and a plug nipple size of 8. It has a maximum short-term pressure rating of 15 bar.

Technical specifications
Pressure 10 bar
Suitable for Schlauch-Außen-Ø 6 mm
Length 41.5 mm
Material Kunststoff/Messing
Medium Druckluft
Accessory Type Schlauchverbinder
Logistics
Country of origin CN
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No