109881 | Riegler
Hose connector, L 46.8 mm, 10 bar, plastic/brass, for hose outer Ø 8 mm, 109881
Order No.: 63G203
EAN: 4047322028752
MPN:
109881
143.0810
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Available in 3 Days: 868 pcs.
Leadtime: On Request **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5815 €
10 pcs.
4.3435 €
25 pcs.
4.0579 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Straight push-in connector, 109881, Riegler
The red plug nipple with a straight push-in connector is designed for a hose with an exterior diameter of 8mm and a plug nipple size of 10. It has a maximum short-term pressure rating of 15 bar.
Technical specifications
Pressure | 10 bar | |
Suitable for | Schlauch-Außen-Ø 8 mm | |
Length | 46.8 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | Schlauchverbinder |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |