109883 | Riegler

Hose connector, L 52.5 mm, 10 bar, plastic/brass, for hose outer Ø 12 mm, 109883

Order No.: 63G198
EAN: 4047322028776
MPN:
109883
143.1012
109883 Riegler Fittings and Accessories Image 1
109883 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available in 3 Days: 281 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
3.9865 €
10 pcs.
3.7723 €
25 pcs.
3.5343 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in connector, 109883, Riegler

The red plug nipple with a straight push-in connector is designed for a hose with an exterior diameter of 10mm and a plug nipple size of 12. It has a maximum short-term pressure rating of 15 bar.

Technical specifications
Filter Property Value
Product type hose connector
Pressure 10 bar
Material plastic/brass
Medium compressed air
Length 52.5 mm
Suitable for hose outer Ø 12 mm
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes