109926 | Riegler
Locking plug, L 30.2 mm, 10 bar, plastic/brass, for plastic hoses/copper pipes, 109926
Order No.: 63G405
EAN: 4047322028790
MPN:
109926
144.004
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Available in 3 Days: 1,907 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
5 pcs.
1.2733 €
10 pcs.
1.1543 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Locking plug, 109926, Riegler
The plastic locking plug with a 4 mm plug nipple has a maximum short-term pressure rating of 15 bar.
Technical specifications
Pressure | 10 bar | |
Suitable for | Kunststoffschläuche/Kupferrohre | |
Length | 30.2 mm | |
Material | Kunststoff/Messing | |
Medium | Druckluft | |
Accessory Type | Verschlussstecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |