111329 | Riegler

Brass turned parts kit, 25 bar, brass, 111329

Order No.: 63G346
EAN: 4047322217460
MPN:
111329
DTB 300
111329 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
339.1143 € *
Available in 10 days: 17 pcs. - if ordered today
Total Price:
339.11 € *
Price list
Quantity
Price per unit*
1 pcs.
339.1143 €
5 pcs.
329.7014 €
*incl. VAT plus shipping costs
Subject to prior sale

Brass turned parts kit, 111329, Riegler

Assortment box brass rotating parts, Max. working pressure 25 bar, Max. operating temperature 150 °C. Practical, high-quality assortment of the most popular hose fittings, sockets, double nipples, reducing nipples, plugs and lock nuts in our range of brass turned parts, packaged in a sturdy plastic case. Total of 35 different small part types, conveniently arranged in 21 plastic compartments. The inserts can be removed and rearranged inside the case according to individual needs. All inserts are labelled with the article numbers of the parts they contain.

Scope of delivery

  • 30 Screw-in hose nozzles G 1/4-6, G 1/4-9, G 3/8-6, G 3/8-9, G 1/2-9, G 1/2-13
  • 38 Double nipples G 1/8 x G 1/8, G 1/8 x G 1/4, G 1/4 x G 1/4, G 1/4 x G 3/8, G 3/8 x G 3/8, G 3/8 x G 1/2, G 1/2 x G 1/2, G 1/2 x G 3/4
  • 19 Reducing nipples G 1/4 a x G 1/8 i, G 3/8 a x G 1/4 i, G 1/2 a x G 3/8 i, G 3/4 a x G 1/2 i
  • 18 Sockets G 1/8, G 1/4, G 3/8, G 1/2
  • 20 screw plugs G 1/8, G 1/4, G 3/8, G 1/2
  • 15 double hose nozzles 6, 9, 13 mm
  • 20 locknuts G 1/8, G 1/4, G 3/8, G 1/2
  • 1 thread adhesive 10 ml
  • 1 PTFE sealing tape
Technical specifications
Filter Property Value
Pressure 25 bar
Material brass
Product type brass turned parts kit
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No