112617 | Riegler

Final distributor, 15 bar, PA, for jacks, 112617

Order No.: 63G194
EAN: 4047322401562
MPN:
112617
EVD34-2
112617 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
44.4465 € *
Available: 0 pcs.
Available in 3 Days: 44 pcs.
Leadtime: On Request **
Total Price:
44.45 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4465 €
5 pcs.
42.3878 €
10 pcs.
40.5195 €
*incl. VAT plus shipping costs
**Subject to prior sale

End distributor, 112617, Riegler

End distributor, input G 3/4, connection made of plastic PA6 GF 30. End and through distributor sockets made of high strength, glass fibre reinforced plastic (PA6 GF 30) with large range of applications. Optionally 1 or up to 3 connection options as well as 2 thread sizes for internal and external threads (cannot be combined). Suitable for vertical and/or horizontal carrying of media or the secure connection.

Technical specifications
Pressure 15 bar
Suitable for Kupplungen
Thread size G1/2
Material PA
Accessory Type Endverteiler
Logistics
Country of origin DE
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No