112619 | Riegler
Feed-through distributor, 15 bar, PA, for jacks, 112619
Order No.: 63G127
EAN: 4047322401579
MPN:
112619
DVD12-1
Unit Price (€ / pc.)
26.1800 € *
Available: 0 pcs.
Available in 3 Days: 112 pcs.
Leadtime: On Request **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1800 €
5 pcs.
24.8472 €
10 pcs.
23.2645 €
25 pcs.
21.8722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Through distributor, 112619, Riegler
Through distributor, Input/Output G 1/2, Connectio made of plastic PA6 GF 30. End and through distributor sockets made of high strength, glass fibre reinforced plastic (PA6 GF 30) with large range of applications. Optionally 1 or up to 3 connection options as well as 2 thread sizes for internal and external threads (cannot be combined). Suitable for vertical and/or horizontal carrying of media or the secure connection.
Technical specifications
Pressure | 15 bar | |
Suitable for | Kupplungen | |
Thread size | 2 x G1/2 | |
Material | PA | |
Accessory Type | Durchgangsverteiler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |