112703 | Riegler

Angle piece, L 25.5 mm, 60 bar, brass, for pipe systems, 112703

Order No.: 63G433
EAN: 4047322065634
MPN:
112703
253.12
112703 Riegler Fittings and Accessories Image 1
112703 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 3 Days: 111 pcs.
Leadtime: On Request **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
5 pcs.
3.1178 €
10 pcs.
2.9036 €
25 pcs.
2.7013 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled piece, 112703, Riegler

The component is a G 1/4 angled piece with an AF 13 interior, designed to withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. It is made of bright brass, ensuring durability and resistance to corrosion.

Technical specifications
Pressure 60 bar
Suitable for Rohrsysteme
Thread size G1/4
Length 25.5 mm
Material Messing
Accessory Type Winkelstück
Logistics
Country of origin IT
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No