112704 | Riegler

Angle piece, L 28 mm, 60 bar, brass, for pipe systems, 112704

Order No.: 63G436
EAN: 4047322065658
MPN:
112704
253.13
112704 Riegler Fittings and Accessories Image 1
112704 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 3 Days: 218 pcs.
Leadtime: On Request **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.2959 €
10 pcs.
4.0698 €
25 pcs.
3.8080 €
50 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled piece, 112704, Riegler

The component is a G 3/8 angled piece with an AF 17 interior, designed to withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. It is made of bright brass, ensuring durability and resistance to corrosion.

Technical specifications
Pressure 60 bar
Suitable for Rohrsysteme
Thread size G3/8
Length 28 mm
Material Messing
Accessory Type Winkelstück
Logistics
Country of origin IT
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No