112706 | Riegler
Angle piece, L 36.5 mm, 60 bar, brass, for pipe systems, 112706
Order No.: 63G435
EAN: 4047322065832
MPN:
112706
253.32
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Available in 3 Days: 120 pcs.
Leadtime: On Request **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
5 pcs.
8.1396 €
10 pcs.
7.7231 €
25 pcs.
7.2233 €
50 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled piece, 112706, Riegler
The component is a G 3/4 angled piece with an AF 25 interior, designed to withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. It is made of bright brass, ensuring durability and resistance to corrosion.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G3/4 | |
Length | 36.5 mm | |
Material | Messing | |
Accessory Type | Winkelstück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |