112707 | Riegler
Angle piece, L 45 mm, 60 bar, brass, for pipe systems, 112707
Order No.: 63G431
EAN: 4047322065849
MPN:
112707
253.33
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Available in 3 Days: 54 pcs.
Leadtime: On Request **
Total Price:
14.11 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1134 €
5 pcs.
13.3756 €
10 pcs.
12.6973 €
25 pcs.
11.9119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled piece, 112707, Riegler
The component is a G 1 angled piece with an AF 30 interior, designed to withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. It is made of bright brass, ensuring durability and resistance to corrosion.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G1 | |
Length | 45 mm | |
Material | Messing | |
Accessory Type | Winkelstück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |