112708 | Riegler
Angle piece, L 21 mm, 60 bar, brass, for pipe systems, 112708
Order No.: 63G427
EAN: 4047322065689
MPN:
112708
253.15
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Available in 3 Days: 232 pcs.
Leadtime: On Request **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
5 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled piece, 112708, Riegler
The component is a slanted part designed for both interior and exterior use, with a thread size of 1/8 inch, and an across flat measurement of 10 millimeters. It can withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. The material used is bright brass.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G/R1/8 | |
Length | 21 mm | |
Material | Messing | |
Accessory Type | Winkelstück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |