112710 | Riegler

Angle piece, L 28 mm, 60 bar, brass, for pipe systems, 112710

Order No.: 63G429
EAN: 4047322065726
MPN:
112710
253.17
112710 Riegler Fittings and Accessories Image 1
112710 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Available in 3 Days: 414 pcs.
Leadtime: On Request **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
5 pcs.
3.7247 €
10 pcs.
3.5343 €
25 pcs.
3.2963 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled piece, 112710, Riegler

The component is a slanted part designed for both interior and exterior use, with a thread size of 3/8 inch, and an across flat measurement of 17 millimeters. It can withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. The material used is bright brass.

Technical specifications
Pressure 60 bar
Suitable for Rohrsysteme
Thread size G/R3/8
Length 28 mm
Material Messing
Accessory Type Winkelstück
Logistics
Country of origin IT
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No