112713 | Riegler
Angle piece, L 45 mm, 60 bar, brass, for pipe systems, 112713
Order No.: 63G424
EAN: 4047322065788
MPN:
112713
253.20
Unit Price (€ / pc.)
12.7806 € *
Available: 0 pcs.
Available in 3 Days: 144 pcs.
Leadtime: On Request **
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
5 pcs.
12.1142 €
10 pcs.
11.5073 €
25 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled piece, 112713, Riegler
The component is a slanted part designed for both interior and exterior use, with a thread size of 1 inch, and an across flat measurement of 30 millimeters. It can withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. The material used is bright brass.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G/R1 | |
Length | 45 mm | |
Material | Messing | |
Accessory Type | Winkelstück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |