112723 | Riegler

T connector, L 67 mm, 60 bar, brass, for pipe systems, 112723

Order No.: 63G392
EAN: 4047322066136
MPN:
112723
254.39
112723 Riegler Fittings and Accessories Image 1
112723 Riegler Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Available in 3 Days: 273 pcs.
Leadtime: On Request **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.8302 €
10 pcs.
7.4256 €
25 pcs.
6.9496 €
50 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale

T-piece, 112723, Riegler

T-piece, Interior / interior / interior, G 1/2, AF 21, Operating pressure max. 60 bar, Operating temp. max. 150 °C, Bright brass

Technical specifications
Pressure 60 bar
Suitable for Rohrsysteme
Thread size G1/2
Length 67 mm
Material Messing
Accessory Type T-Stück
Logistics
Country of origin IT
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No