112732 | Riegler
T connector, L 39.5 mm, 60 bar, brass, for pipe systems, 112732
Order No.: 63G388
EAN: 4047322066228
MPN:
112732
254.71
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Available in 3 Days: 123 pcs.
Leadtime: On Request **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
5 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, 112732, Riegler
The T-piece is suitable for use in both interior and exterior applications, with a G/R 1/8 thread and an AF 10 size. It can operate at a maximum pressure of 60 bar and a maximum temperature of 150 °C, and is made of bright brass.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G/R1/8 | |
Length | 39.5 mm | |
Material | Messing | |
Accessory Type | T-Stück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |