112736 | Riegler
T connector, L 69.5 mm, 60 bar, brass, for pipe systems, 112736
Order No.: 63G389
EAN: 4047322066266
MPN:
112736
254.75
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Available in 3 Days: 164 pcs.
Leadtime: On Request **
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
5 pcs.
10.1745 €
10 pcs.
9.6509 €
25 pcs.
9.0321 €
50 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, 112736, Riegler
The T-piece is suitable for use in both interior and exterior applications, with a G/R 3/4 thread and an AF 25 size. It can operate at a maximum pressure of 60 bar and a maximum temperature of 150 °C, and is made of bright brass for durability and corrosion resistance.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G/R3/4 | |
Length | 69.5 mm | |
Material | Messing | |
Accessory Type | T-Stück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |