112737 | Riegler
T connector, L 84 mm, 60 bar, brass, for pipe systems, 112737
Order No.: 63G385
EAN: 4047322066273
MPN:
112737
254.76
Unit Price (€ / pc.)
19.7659 € *
Available: 0 pcs.
Available in 3 Days: 43 pcs.
Leadtime: On Request **
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
5 pcs.
18.7306 €
10 pcs.
17.7905 €
25 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-piece, 112737, Riegler
The T-piece is suitable for use in both interior and exterior applications, with a G/R 1 thread and an AF 30 size. It can operate at a maximum pressure of 60 bar and a maximum temperature of 150 °C, and is made of bright brass.
Technical specifications
Pressure | 60 bar | |
Suitable for | Rohrsysteme | |
Thread size | G/R1 | |
Length | 84 mm | |
Material | Messing | |
Accessory Type | T-Stück |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |