113650 | Riegler

Compressed air hose, 4 x 1 mm, L 25 m, 16 bar, PUR, for pneumatics, hydraulics and other supply lines, 113650

Order No.: 63G292
EAN: 4047322067447
MPN:
113650
259.04 B
113650 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / mtr.)
0.6545 € *
Available: 42 mtr.
Available in 3 Days: 185 mtr.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6545 €
5 mtr.
0.5950 €
10 mtr.
0.5355 €
25 mtr.
0.4998 €
50 mtr.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyurethane hose, 113650, Riegler

The polyurethane hose is renowned for it's extreme flexibility and correspondingly narrow bending radius across a wide temperature range. It is more flexible even than LD-PE hose and exhibit good abrasion resistance, very good low-temperature flexibility, only minimal permanent deformation when subjected to long-term stresses as well as good resistance to the majority of oils, greases, aliphatic hydrocarbons and oxygen.

Applications

  • Pneumatic and hydraulic (miniature hydraulics) lines
  • Mechanical engineering
  • Engine construction
  • Instrumentation and control
  • Ideal for use with unions, as externally calibrated
Technical specifications
Version 4 x 1 mm
Pressure 16 bar
Suitable for Pneumatik, Hydraulik und sonstige Versorgungsleitungen
Length 25 m
Material PUR
Accessory Type Druckluftschlauch
Logistics
Country of origin TW
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes