113748 | Riegler
Hose kit, L 10 m, 15 bar, polyvinyl, for pneumatics, hydraulics and other supply lines, 113748
Order No.: 63G305
EAN: 4047322401807
MPN:
113748
DSK6-10
Unit Price (€ / pc.)
34.1411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.14 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1411 €
5 pcs.
32.4037 €
10 pcs.
30.3450 €
25 pcs.
28.5362 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC braided hose kit, 113748, Riegler
Flexible, pressure-resistant and non-abrasive standard hose, also resistant to ageing. Assembled with brass stem and brass quick disconnect coupling DN 7.2. Not suitable for direct attachment to pulsating tools.
Technical specifications
Pressure | 15 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 10 m | |
Material | Polyvinyl | |
Accessory Type | Gewebeschlauch-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |