113753 | Riegler

Hose kit, L 10 m, 15 bar, polyvinyl, for pneumatics, hydraulics and other supply lines, 113753

Order No.: 63G304
EAN: 4047322401876
MPN:
113753
DSK9-10
113753 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Available in 3 Days: 3 pcs.
Leadtime: On Request **
Total Price:
36.99 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9852 €
5 pcs.
35.1050 €
10 pcs.
32.8797 €
25 pcs.
30.9162 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC braided hose kit, 113753, Riegler

Flexible, pressure-resistant and non-abrasive standard hose, also resistant to ageing. Assembled with brass stem and brass quick disconnect coupling DN 7.2. Not suitable for direct attachment to pulsating tools.

Technical specifications
Pressure 15 bar
Suitable for Pneumatik, Hydraulik und sonstige Versorgungsleitungen
Length 10 m
Material Polyvinyl
Accessory Type Gewebeschlauch-Set
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No