113854 | Riegler
Compressed air hose kit, hose Ø 14.5/9 mm, L 5 m, 12 bar, polyester, for pneumatics, hydraulics and other supply lines, 113854
Order No.: 63G419
EAN: 4047322372527
MPN:
113854
DSB9-5S
Unit Price (€ / pc.)
41.6381 € *
Available: 0 pcs.
Available in 3 Days: 3 pcs.
Leadtime: On Request **
Total Price:
41.64 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6381 €
5 pcs.
39.5199 €
10 pcs.
37.0090 €
25 pcs.
34.8075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft PVC workshop hose, 113854, Riegler
Highly flexible hose for compressed air applications in workshop areas. Assembled with brass stem and brass quick disconnect coupling DN 7.2 optional with pushbutton safety coupling DN 7.4 and galvanised steel stem. Not suitable for direct attachment to pulsating tools.
Technical specifications
Version | Schlauch Ø 14,5/9 mm | |
Pressure | 12 bar | |
Suitable for | Pneumatik, Hydraulik und sonstige Versorgungsleitungen | |
Length | 5 m | |
Material | Polyester | |
Accessory Type | Druckluftschlauch-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |