113855 | Riegler

Compressed air hose kit, hose Ø 14.5/9 mm, L 10 m, 12 bar, polyester, for pneumatics, hydraulics and other supply lines, 113855

Order No.: 63G422
EAN: 4047322372534
MPN:
113855
DSB9-10S
113855 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
51.0391 € *
Available: 0 pcs.
Available in 3 Days: 3 pcs.
Leadtime: On Request **
Total Price:
51.04 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0391 €
5 pcs.
48.6829 €
10 pcs.
46.5409 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soft PVC workshop hose, 113855, Riegler

Highly flexible hose for compressed air applications in workshop areas. Assembled with brass stem and brass quick disconnect coupling DN 7.2 optional with pushbutton safety coupling DN 7.4 and galvanised steel stem. Not suitable for direct attachment to pulsating tools.

Technical specifications
Version Schlauch Ø 14,5/9 mm
Pressure 12 bar
Suitable for Pneumatik, Hydraulik und sonstige Versorgungsleitungen
Length 10 m
Material Polyester
Accessory Type Druckluftschlauch-Set
Logistics
Country of origin DE
Customs tariff number 39173300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No