114320 | Riegler

Blowgun, 10 bar, die-cast aluminum, for automotive, construction or furniture industry, 114320

Order No.: 63G093
EAN: 4047322035293
MPN:
114320
22 A
114320 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
16.1959 € *
Available: 0 pcs.
Available in 3 Days: 1,817 pcs.
Leadtime: On Request **
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
5 pcs.
15.3391 €
10 pcs.
14.5775 €
25 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Air gun, 114320, Riegler

The air gun features a standard nozzle hole size of 1.5 mm and is made of nickel-plated die-cast aluminum, suitable for temperatures ranging from -10 °C to 50 °C and for blowing out and cleaning machines, workpieces, bore holes, hollow parts, etc. It has a maximum pressure rating of 10 bar and a sleeve inner diameter of 6, making it a standard type air gun. For blowing out and cleaning machines, workpieces, bore holes, hollow parts, etc.

Technical specifications
Pressure 10 bar
Suitable for Automobil-, Bau- oder Möbelindustrie
Material Aluminiumdruckguss
Accessory Type Blaspistole
Logistics
Country of origin CN
Customs tariff number 84818079
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No