114322 | Riegler
Blowgun, 10 bar, die-cast aluminum, for automotive, construction or furniture industry, 114322
Order No.: 63G092
EAN: 4047322035408
MPN:
114322
22 C
Unit Price (€ / pc.)
16.1959 € *
Available: 0 pcs.
Available in 3 Days: 1,817 pcs.
Leadtime: On Request **
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
5 pcs.
15.3391 €
10 pcs.
14.5775 €
25 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Air gun, 114322, Riegler
The air gun features a standard nozzle hole size of 1.5 mm and is made of nickel-plated die-cast aluminum, suitable for temperatures ranging from -10 °C to 50 °C and for blowing out and cleaning machines, workpieces, bore holes, hollow parts, etc. It has a maximum pressure rating of 10 bar and a sleeve inner diameter of 13, making it a standard type air gun. For blowing out and cleaning machines, workpieces, bore holes, hollow parts, etc.
Technical specifications
Pressure | 10 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | Aluminiumdruckguss | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |