115612 | Riegler

Quick-release coupling, L 39 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 115612

Order No.: 63G321
EAN: 4047322057325
MPN:
115612
243.01-E
115612 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available in 3 Days: 3,925 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.4982 €
10 pcs.
4.2602 €
25 pcs.
3.9865 €
50 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick-connect coupling, 115612, Riegler

The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a G 1/4 ET thread. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.

Applications

  • Pneumatic system
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G1/4
Pressure 35 bar
Material brass
Length 39 mm
Suitable for plastics processing, food, pharmaceutical or electronics industry
Logistics
Property Value
Customs tariff number 84812090
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes