115614 | Riegler

Quick-release coupling, L 39 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 115614

Order No.: 63G322
EAN: 4047322057424
MPN:
115614
243.02-E
115614 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 3 Days: 1,774 pcs.
Leadtime: On Request **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
5 pcs.
4.2840 €
10 pcs.
4.0579 €
25 pcs.
3.7961 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick-connect coupling, 115614, Riegler

The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a G 3/8 ET thread. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.

Applications

  • Pneumatic system
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
Technical specifications
Pressure 35 bar
Suitable for Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie
Thread size G3/8
Length 39 mm
Material Messing
Accessory Type Schnellverschlusskupplung
Logistics
Country of origin GR
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No