115632 | Riegler
Quick-release coupling, L 40.5 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 115632
Order No.: 63G319
EAN: 4047322059138
MPN:
115632
243.22-E
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 3 Days: 1,578 pcs.
Leadtime: On Request **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
5 pcs.
4.2840 €
10 pcs.
4.0579 €
25 pcs.
3.7961 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-connect coupling, 115632, Riegler
The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a G 3/8 IT thread. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
Pressure | 35 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Thread size | G3/8 | |
Length | 40.5 mm | |
Material | Messing | |
Accessory Type | Schnellverschlusskupplung |
Download
Logistics
Country of origin | GR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |