115644 | Riegler
Quick-release coupling, L 42.5 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 115644
Order No.: 63G317
EAN: 4047322059558
MPN:
115644
243.33-E
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 3 Days: 723 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5220 €
10 pcs.
4.2840 €
25 pcs.
4.0103 €
50 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-connect coupling, 115644, Riegler
The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a G 1/2 IT thread. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
Pressure | 35 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Thread size | G1/2 | |
Length | 42.5 mm | |
Material | Messing | |
Accessory Type | Schnellverschlusskupplung |
Download
Logistics
Country of origin | GR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |