115648 | Riegler
Quick-release coupling, L 54 mm, brass, for plastics processing, food, pharmaceutical or electronics industry, 115648
Order No.: 63G324
EAN: 4047322059787
MPN:
115648
243.45-E
Unit Price (€ / pc.)
4.7362 € *
Available: 3 pcs.
Available in 3 Days: 6,873 pcs.
Leadtime: On Request **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4744 €
10 pcs.
4.2483 €
25 pcs.
3.9746 €
50 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick-connect coupling, 115648, Riegler
The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a sleeve inner diameter of 9. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
Technical specifications
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Length | 54 mm | |
Material | Messing | |
Accessory Type | Schnellverschlusskupplung |
Download
Logistics
Country of origin | GR |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |