115650 | Riegler

Quick-release coupling, L 53.5 mm, brass, for plastics processing, food, pharmaceutical or electronics industry, 115650

Order No.: 63G323
EAN: 4047322059909
MPN:
115650
243.46-E
115650 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Available in 3 Days: 1,011 pcs.
Leadtime: On Request **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4744 €
10 pcs.
4.2483 €
25 pcs.
3.9746 €
50 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick-connect coupling, 115650, Riegler

The quick-connect coupling with an inner diameter of 7.2 is designed for connecting lines, made of bright brass, with a sleeve inner diameter of 13. It can operate under pressures ranging from 0 to 35 bar and temperatures from -20 °C to 100 °C. The closed sleeve protects the coupling from dirt. In combination with steel plugs, this coupling can also be used for pneumatic tools thanks to its hardened locking pins.

Applications

  • Pneumatic system
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
Technical specifications
Suitable for Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie
Length 53.5 mm
Material Messing
Accessory Type Schnellverschlusskupplung
Logistics
Country of origin GR
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No