117924 | Riegler
Distributor with 2 quick-release couplings, L 89 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 117924
Order No.: 63G411
EAN: 4047322222983
MPN:
117924
245.31-E
Unit Price (€ / pc.)
20.0396 € *
Available: 0 pcs.
Available in 3 Days: 896 pcs.
Leadtime: On Request **
Total Price:
20.04 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0396 €
5 pcs.
18.9924 €
10 pcs.
18.0404 €
25 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distributor, 117924, Riegler
The distributor is equipped with two quick-connect couplings, with an inner diameter of 7.2, labeled as "R26EMS", and made of bright brass material. It has a G 1/4 ET thread and can operate within a pressure range of 0 to 35 bar. This 2-way distributor pieces is constructed from brass and have a bare metal surface. It comes pre-assembled with quick disconnect couplings of DN 7.2.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Thread size | G1/4 | |
Length | 89 mm | |
Material | Messing | |
Accessory Type | Verteiler mit 2 Schnellverschlusskupplungen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |