117927 | Riegler
Distributor with 2 quick-release couplings, L 90 mm, 35 bar, brass, for plastics processing, food, pharmaceutical or electronics industry, 117927
Order No.: 63G408
EAN: 4047322223003
MPN:
117927
245.36-E
Unit Price (€ / pc.)
18.2189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
5 pcs.
17.2669 €
10 pcs.
16.3982 €
25 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distributor, 117927, Riegler
The distributor is equipped with two quick-connect couplings, with an inner diameter of 7.2, labeled as "R26EMS", and made of bright brass material. It has a G 1/4 IT thread and can operate within a pressure range of 0 to 35 bar. This 2-way distributor pieces is constructed from brass and have a bare metal surface. It comes pre-assembled with quick disconnect couplings of DN 7.2.
Technical specifications
Pressure | 35 bar | |
Suitable for | Kunststoffverarbeitung, Lebensmittel-, Pharma- oder Elektronikindustrie | |
Thread size | G1/4 | |
Length | 90 mm | |
Material | Messing | |
Accessory Type | Verteiler mit 2 Schnellverschlusskupplungen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |