125364 | Riegler
Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125364
Order No.: 63G081
EAN: 4047322389471
MPN:
125364
50 F
Unit Price (€ / pc.)
14.8274 € *
Available: 0 pcs.
Available in 3 Days: 34 pcs.
Leadtime: On Request **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
5 pcs.
14.0420 €
10 pcs.
13.3399 €
25 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 125364, Riegler
This plastic blow gun with a short nozzle and Nipple ID 7.2 - 7.8 is designed for operating temperatures ranging from -20 °C to 45 °C. It has a maximum PN of 10 bar and is suitable for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores of all kinds, hollow parts, molds, and more.
Technical specifications
Pressure | 10 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Material | Kunststoff | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |