125367 | Riegler
Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125367
Order No.: 63G083
EAN: 4047322390415
MPN:
125367
53 F
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Available in 3 Days: 81 pcs.
Leadtime: On Request **
Total Price:
20.88 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8845 €
5 pcs.
19.7897 €
10 pcs.
18.8020 €
25 pcs.
17.6239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 125367, Riegler
This plastic blow gun comes with a 105 mm extension tube, noise-reducing nozzle, and Nipple ID 7.2, suitable for operating temperatures ranging from -20 °C to 45 °C. It has a maximum pressure of 10 bar, ideal for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores, hollow parts, molds, and more.
Technical specifications
Druck | 10 bar | |
Geeignet für | Automobil-, Bau- oder Möbelindustrie | |
Material | Kunststoff | |
Zubehörart | Blaspistole |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 84818079 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |