125504 | Riegler
Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125504
Order No.: 63G082
EAN: 4047322390408
MPN:
125504
53 D
Unit Price (€ / pc.)
18.8615 € *
Available: 0 pcs.
Available in 3 Days: 25 pcs.
Leadtime: On Request **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
17.8738 €
10 pcs.
16.9813 €
25 pcs.
15.9103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blow gun, 125504, Riegler
This plastic blow gun with a 105 mm extension tube and noise-reducing nozzle is designed for operating temperatures ranging from -20 °C to 45 °C. It has a G 1/4 i. connection and a maximum pressure of 10 bar, suitable for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores, hollow parts, molds, and more.
Technical specifications
Pressure | 10 bar | |
Suitable for | Automobil-, Bau- oder Möbelindustrie | |
Thread size | G1/4 | |
Material | Kunststoff | |
Accessory Type | Blaspistole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818079 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |