125657 | Riegler

Blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 125657

Order No.: 63G080
EAN: 4047322389464
MPN:
125657
50 D
Riegler
125657 Riegler Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 3 Days: 27 pcs.
Leadtime: On Request **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
5 pcs.
12.5426 €
10 pcs.
11.9238 €
25 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blow gun, 125657, Riegler

This plastic blow gun features a short nozzle and a G 1/4 female connection, suitable for operating temperatures ranging from -20 °C to 45 °C. It has a maximum pressure of 10 bar, making it ideal for blowing out and cleaning machines, engines, bearings, sliding surfaces, bores, hollow parts, molds, and more.

Technical specifications
Druck 10 bar
Geeignet für Automobil-, Bau- oder Möbelindustrie
Gewindegröße G1/4
Material Kunststoff
Zubehörart Blaspistole
Logistics
Ursprungsland IT
Zolltarifnummer 84818079
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No